Broadcom AMMC-5025-W10 technical specifications.
| Package/Case | Module |
| Frequency | 30kHz |
| Gain | 8dB |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 80 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 15dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Supply Current | 100mA |
| Test Frequency | 40GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5025-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.