Broadcom AMMC-5040-W50 technical specifications.
| Bandwidth | 45GHz |
| Package/Case | Module |
| Frequency | 45GHz |
| Gain | 25dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.09W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Operating Frequency | 45 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5040-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.