
The AMMC-5618-W50 is a single-channel RF amplifier module with a bandwidth of 20GHz and a gain of 14.5dB. It operates within a supply voltage range of 3V to 7V and has a maximum supply current of 140mA. The module is packaged in a lead-free module case and is compliant with RoHS regulations. It has a minimum operating temperature of -55°C and is available in a package quantity of 50 units in bulk packaging.
Broadcom AMMC-5618-W50 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | Module |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 14.5dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 140mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5618-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
