Broadcom AMMC-5620-W50 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Frequency | 20GHz |
| Gain | 19dB |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-5620-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.