Broadcom AMMC-6140-W10 technical specifications.
| Bandwidth | 40GHz |
| Package/Case | CHIP |
| Contact Plating | Gold |
| Gain | 1dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Nominal Supply Current | 27mA |
| Operating Frequency | 10 GHz to 20 GHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6140-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
