Broadcom AMMC-6220-W50 technical specifications.
| Bandwidth | 20GHz |
| Package/Case | Module |
| Contact Plating | Gold |
| Gain | 23dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6220-W50 to view detailed technical specifications.
No datasheet is available for this part.