Broadcom AMMC-6231-W10 technical specifications.
| Bandwidth | 32GHz |
| Package/Case | Module |
| Gain | 22dB |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Operating Frequency | 32 GHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6231-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.