Broadcom AMMC-6233-W10 technical specifications.
| Package/Case | Module |
| Diode Type | MIXER |
| Frequency | 32GHz |
| Gain | 22dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Operating Frequency | 18 GHz to 32 GHz |
| Operating Supply Voltage | 3V |
| P1dB | 8dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Supply Current | 65mA |
| Test Frequency | 26GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6233-W10 to view detailed technical specifications.
No datasheet is available for this part.