Broadcom AMMC-6333-W10 technical specifications.
| Package/Case | CHIP |
| Frequency | 33GHz |
| Max Frequency | 33GHz |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 33 GHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6333-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
