Broadcom AMMC-6345-W50 technical specifications.
| Bandwidth | 45GHz |
| Package/Case | CHIP |
| Frequency | 45GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 45 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6345-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
