Broadcom AMMC-6430-W10 technical specifications.
| Package/Case | Module |
| Number of Channels | 1 |
| Operating Frequency | 33 GHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6430-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.