Broadcom AMMC-6440-W50 technical specifications.
| Bandwidth | 42GHz |
| Package/Case | Module |
| Gain | 14dB |
| Lead Free | Lead Free |
| Max Power Dissipation | 5.5W |
| Number of Channels | 1 |
| Operating Frequency | 42 GHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 950mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6440-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
