Broadcom AMMC-6442-W10 technical specifications.
| Package/Case | Module |
| Frequency | 40GHz |
| Gain | 23dB |
| Impedance | 50R |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| P1dB | 30dBm |
| Package Quantity | 10 |
| Packaging | Tray |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6442-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.