This 40GHz single-channel RF amplifier module has a gain of 23dB and a maximum power dissipation of 6W. It operates at a maximum supply voltage of 5.5V and consumes 700mA of operating supply current. The module is packaged in a tray with 50 units per package and is RoHS compliant. It is designed for surface mount applications and is suitable for use in high-frequency applications.
Broadcom AMMC-6442-W50 technical specifications.
| Package/Case | Module |
| Frequency | 40GHz |
| Gain | 23dB |
| Max Power Dissipation | 6W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 700mA |
| P1dB | 30dBm |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6442-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.