Broadcom AMMC-6545-W10 technical specifications.
| Package/Case | CHIP |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6545-W10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.