Broadcom AMMC-6545-W50 technical specifications.
| Package/Case | CHIP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Frequency | 18 to 45 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMC-6545-W50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.