Broadcom AMMP-5024-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 30kHz |
| Gain | 14.8dB |
| Mount | Surface Mount |
| Noise Figure | 4.6dB |
| Number of Channels | 1 |
| Operating Frequency | 30 kHz to 40 GHz |
| Operating Supply Current | 200mA |
| P1dB | 22dBm |
| Package Quantity | 10 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Test Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-5024-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.