Broadcom AMMP-6120-BLK technical specifications.
| Bandwidth | 24GHz |
| Package/Case | SMD/SMT |
| Frequency | 12GHz |
| Gain | 1dB |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | -1.4V |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 85mA |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.9mm |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6120-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.