Broadcom AMMP-6120-TR1 technical specifications.
| Bandwidth | 24GHz |
| Package/Case | SMD/SMT |
| Frequency | 12GHz |
| Gain | 1dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -1.4V |
| Mount | Surface Mount |
| Operating Frequency | 8 GHz to 24 GHz |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6120-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
