Broadcom AMMP-6120-TR2 technical specifications.
| Bandwidth | 24GHz |
| Package/Case | SMD/SMT |
| Frequency | 12GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Mount | Surface Mount |
| Nominal Supply Current | 112mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6120-TR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
