
Broadcom AMMP-6222-BLKG technical specifications.
| Bandwidth | 21GHz |
| Package/Case | SMD/SMT |
| Frequency | 21GHz |
| Gain | 24dB |
| Lead Free | Lead Free |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 21 GHz |
| Operating Supply Current | 120mA |
| Output Power (dBm) | 15.5dBm |
| P1dB | 15.5dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6222-BLKG to view detailed technical specifications.
No datasheet is available for this part.
