Broadcom AMMP-6408-TR2G technical specifications.
| Package/Case | QFN |
| Frequency | 18GHz |
| Gain | 18dB |
| Max Power Dissipation | 4.6W |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz to 18 GHz |
| Operating Supply Current | 650mA |
| P1dB | 28.5dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 650mA |
| Test Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6408-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
