Broadcom AMMP-6421-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16GHz |
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 16 GHz |
| Operating Supply Current | 600mA |
| P1dB | 29dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 13GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6421-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.