Broadcom AMMP-6425-TR2G technical specifications.
| Package/Case | QFN |
| Frequency | 28GHz |
| Gain | 23dB |
| Max Power Dissipation | 4W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 28 GHz |
| Operating Supply Current | 650mA |
| P1dB | 28dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6425-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
