Broadcom AMMP-6430 technical specifications.
| Number of Terminals | 8 |
| Number of Functions | 1 |
| Supply Current-Max | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom AMMP-6430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.