Broadcom AMMP-6430-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 34GHz |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Frequency | 33GHz |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 34 GHz |
| Operating Supply Current | 650mA |
| P1dB | 27dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6430-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.