Broadcom AMMP-6430-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 34GHz |
| Gain | 20dB |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 34 GHz |
| Operating Supply Current | 650mA |
| P1dB | 27dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 900mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6430-TR2G to view detailed technical specifications.
No datasheet is available for this part.