Broadcom AMMP-6442-BLKG technical specifications.
| Package/Case | QFN |
| Frequency | 40GHz |
| Gain | 23dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Frequency | 37 GHz to 40 GHz |
| Operating Supply Voltage | 5V |
| P1dB | 30dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Supply | 5V |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Test Frequency | 38GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6442-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
