Broadcom AMMP-6442-TR2G technical specifications.
| Package/Case | QFN |
| Frequency | 40GHz |
| Gain | 23dB |
| Mount | Surface Mount |
| Operating Supply Current | 700mA |
| P1dB | 30dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 38GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6442-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.