
Broadcom AMMP-6522-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20GHz |
| Gain | 13dB |
| Mount | Surface Mount |
| Noise Figure | 2.6dB |
| Number of Channels | 1 |
| Operating Frequency | 20 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 4V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Gain | 14dB |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Test Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6522-BLKG to view detailed technical specifications.
No datasheet is available for this part.