Broadcom AMMP-6530-TR1 technical specifications.
| Bandwidth | 30GHz |
| Package/Case | SMD/SMT |
| Frequency | 30GHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Noise Figure | 10dB |
| Nominal Supply Current | 0pA |
| Operating Supply Voltage | -3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Power Gain | -8dB |
| RoHS Compliant | Yes |
| Series | AMMP-6530 |
| Thickness | 1.9mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6530-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
