Broadcom AMMP-6532-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32GHz |
| Gain | 13dB |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Gain | 13dB |
| RoHS Compliant | Yes |
| Test Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6532-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.