Broadcom AMMP-6545-BLKG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6545-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.