Broadcom AMMP-6545-TR2G technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6545-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.