Broadcom AMMP-6546-TR1G technical specifications.
| Package/Case | QFN |
| Frequency | 40GHz |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6546-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.