Broadcom AMRX-1500-1BWA technical specifications.
| Max Operating Temperature | 80°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Force | 200gf |
| Package Quantity | 900 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AMRX-1500-1BWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.