Broadcom AMRX-1515-2AWC technical specifications.
| Type | Ultra-Slim Scroll Wheel With 5-Way Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AMRX-1515-2AWC to view detailed technical specifications.
No datasheet is available for this part.