Broadcom APDS-9303-020 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 300ns |
| Height | 0.55mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 3.8V |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Wavelength | 640nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom APDS-9303-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
