Broadcom APDS-9702 technical specifications.
| Module/IC Classification | IC |
| Sensing Distance Range | 50 to 300mm |
| Sensing Distance | 200mm |
| Max Operating Supply Voltage | 3.6V |
| DC Supply Voltage | 2.4 to 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.4V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom APDS-9702 to view detailed technical specifications.
No datasheet is available for this part.