
Phototransistors PTX Side 40deg 20 K Bag
Broadcom ASDL-6770-C41 technical specifications.
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASDL-6770-C41 to view detailed technical specifications.
No datasheet is available for this part.
