
This white LED features a correlated color temperature of 10000K, a luminous flux of 65lm, and a viewing angle of 140°. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The LED is surface mountable and has a thermal resistance of 10°C/W. It is compliant with RoHS regulations and is available in a package quantity of 1000.
Broadcom ASMT-AW00-NST00 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 10000K |
| Forward Current | 350mA |
| Height | 4.1mm |
| Illumination Color | White |
| Length | 7.4mm |
| Lens Style | Round |
| Luminous Flux | 65lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Ax00 |
| Thermal Resistance of Package | 10°C/W |
| Viewing Angle | 140° |
| Width | 7.4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-AW00-NST00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.