Broadcom ASMT-JC11-NST01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 350mA |
| Illumination Color | Green |
| Lens Color | Clear |
| Lens Style | Round, Circular |
| Luminous Flux | 58lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 165° |
| Wavelength | 500nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JC11-NST01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.