Broadcom ASMT-JW32-NVVH1 technical specifications.
| Case Code (Imperial) | 1616 |
| Case Code (Metric) | 4040 |
| Package/Case | 1616 |
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 5mm |
| Luminous Flux | 105lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx32 |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JW32-NVVH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.