Surface mount, single-color LED emitter featuring a warm white illumination with a Correlated Color Temperature (CCT) of 3500K. This component offers a luminous flux of 78lm and a wide 140° viewing angle. Designed for surface mounting, it operates with a forward current of 350mA and a maximum current rating of 500mA, with a maximum power dissipation of 1.75W. The LED is housed in a 3.7mm package with a round lens style, suitable for operation across a temperature range of -40°C to 135°C. It is RoHS compliant and supplied in tape and reel packaging.
Broadcom ASMT-JY11-NSU01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 78lm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount, Board |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx1x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JY11-NSU01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
