Surface mount, single-color white LED emitter featuring a 3.7mm package with a 1.85mm height. This RoHS compliant component offers a 3000K correlated color temperature and a high Color Rendering Index (CRI) of 90. It operates with a 350mA forward current, a maximum current rating of 700mA, and a maximum power dissipation of 2.73W. The LED emitter provides 60lm luminous flux with a wide 140° viewing angle and a thermal resistance of 9°C/W.
Broadcom ASMT-JY33-NRS01 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Contact Plating | Silver |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 350mA |
| Height | 1.85mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Round, Circular |
| Luminous Flux | 60lm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASMT-Jx3x |
| Thermal Resistance of Package | 9°C/W |
| Viewing Angle | 140° |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-JY33-NRS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.