
Red optoelectronic device featuring a single LED element with a 120° viewing angle. This surface mount component operates with a 350mA forward current and a 5V reverse voltage, delivering 40 lumens of luminous flux at a 625nm wavelength. Designed for a wide temperature range from -40°C to 85°C, it has a power dissipation of 1.05W and a flat, round lens style.
Broadcom ASMT-MRK0-AHJ00 technical specifications.
| Color | Red |
| Depth | 19.9mm |
| Forward Current | 350mA |
| Height | 4.9mm |
| Illumination Color | Red |
| Lens Style | Flat, Round, Circular |
| Luminous Flux | 40lm |
| Max Current Rating | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.05W |
| Mount | Surface Mount, Screw |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 350 |
| Packaging | Tray |
| Power Dissipation | 1.05W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Moonstone™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-MRK0-AHJ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
