Surface mount single color LED emitter, white illumination. Features a 2.4mm footprint with dimensions of 3.2mm (depth) x 2.8mm (length/width) x 1.9mm (height). Offers a luminous flux of 31lm with a 120° viewing angle. Operates with a forward current of 150mA, a maximum current rating of 180mA, and a maximum power dissipation of 570mW. Correlated Color Temperature (CCT) ranges from 2500K to 4800K. RoHS compliant and lead-free.
Broadcom ASMT-QYBC-NHJ0E technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 2500...4800 K |
| Depth | 3.2mm |
| Forward Current | 150mA |
| Height | 1.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Style | Round, Circular |
| Luminous Flux | 31lm |
| Max Current Rating | 180mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Thermal Resistance of Package | 40°C/W |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASMT-QYBC-NHJ0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.