
AC/DC output solid state relay featuring a 1A maximum output current and 60V maximum output voltage. DC input with a 1.65V maximum input voltage and 20mA input current. 3.75kV isolation voltage. Surface mountable 6-pin PDIP package with gull wing termination, supplied on tape and reel. Operates within a -40°C to 85°C temperature range.
Broadcom ASSR-1511-501E technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Load Current | 1A |
| Max Input Current | 20mA |
| Max Input Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | ASSR |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ASSR-1511-501E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
