Solid State Relay 1000mA 1.7V DC-IN 8-Pin PDIP
Broadcom ASSR-V621 technical specifications.
| Maximum Input Voltage | 1.7V |
| Maximum Input Current | 1000mA |
| Input Type | DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.03(Typ)ms |
| Maximum Turn-On Time | 0.28(Typ)ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ASSR-V621 to view detailed technical specifications.
No datasheet is available for this part.