
Ultra High Frequency NPN RF small signal bipolar transistor, featuring a 10GHz gain bandwidth product and a maximum operating frequency of 30GHz. This silicon transistor offers a continuous collector current of 16mA and a collector-emitter voltage of 5.5V. Encased in a 3-lead SOT-23 surface mount plastic package, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Broadcom AT-31033-TR1G technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 16mA |
| Current Rating | 16mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 11dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 16mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-31033-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
